HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 2 m
- RS Stock No.:
- 744-287
- Mfr. Part No.:
- 21330505853020
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€1,022.51
(exc. VAT)
€1,257.69
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,022.51 | €102.251 |
*price indicative
- RS Stock No.:
- 744-287
- Mfr. Part No.:
- 21330505853020
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 2m | |
| Jacket Material | Polyolefin | |
| Jacket Colour | Black | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 8 | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 2m | ||
Jacket Material Polyolefin | ||
Jacket Colour Black | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Number of Contacts B 8 | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- RO
The HARTING M12 System Cable is an 8-wire cable assembly designed for reliable data transmission in industrial applications. With its robust construction and compliance with various standards, it ensures efficient connectivity while providing protection against environmental factors.
Features & Benefits
Transmission of Gigabit and 10 Gigabit Ethernet ensures high-speed data transfer
Fire protection compliant with EN 45 545-1, -2 and -5 enhances safety in installations
Flame retardant and heat resistant according to DIN 5510 (1-4) and EN 50 264-1 improves durability
UV resistant, RoHS compliant, and halogen-free LSZH material ensures environmental safety
IP65 and IP67 ratings provide protection against dust and water ingress
2 m cable length offers flexibility in installation
Straight male M12 connectors on both ends facilitate easy connections
Black polyolefin copolymer jacket enhances mechanical strength and resistance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product RoHS compliant?
Yes, this product is RoHS compliant and halogen-free.
Related links
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 2 m
- HARTING Male 8 way M12 to Male 8 way RJ45 Cable Assembly, 2 m
- HARTING Female 8 way M12 to Male 8 way RJ45 Cable Assembly, 2 m
- Molex Male 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 2 m
- Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 2 m
- Molex Female 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 2 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m
