HARTING Male 4 way M12 to Cable Assembly, 12 m
- RS Stock No.:
- 745-426
- Mfr. Part No.:
- 09482200011120
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 2 units)*
€270.59
(exc. VAT)
€332.83
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €270.59 | €135.295 |
*price indicative
- RS Stock No.:
- 745-426
- Mfr. Part No.:
- 09482200011120
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Elastomer | |
| Jacket Colour | Black | |
| Cable Length | 12m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Elastomer | ||
Jacket Colour Black | ||
Cable Length 12m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- RO
The HARTING M12 D-Cod 4-Pol Cable Assembly is designed for railway applications, featuring a pre-assembled connector on one side. With a length of 12 metres, it provides reliable connectivity in demanding environments, ensuring robust performance and compliance with industry standards.
Features & Benefits
IP67 rating ensures protection against dust and water, enhancing reliability in harsh conditions
Pre-assembled on one side for quick and easy installation, reducing setup time
Copper cable construction offers excellent conductivity for efficient power transmission
12 m cable length provides flexibility in installation and application
Compliant with China RoHS 50 and EN 45545-2 standards, ensuring safety and environmental responsibility
Elastomer jacket material enhances durability and resistance to wear and tear
Four contacts facilitate effective signal transmission in various applications
Straight male M12 connector type ensures compatibility with standard equipment
Applications
Used in railway applications for reliable connectivity
Suitable for industrial automation systems requiring robust connections
Employed in electrical distribution systems for efficient power management
Installed in outdoor electrical enclosures for added protection
Applied in manufacturing and assembly lines for streamlined operations
What is the IP rating for this cable assembly?
The IP rating is IP67, providing protection against dust and water ingress.
Is this cable assembly compliant with environmental standards?
Yes, it complies with China RoHS 50, EN 45545-2, and RoHS standards.
What is the length of this cable assembly?
The cable assembly has a length of 12 metres.
Related links
- HARTING Male 4 way M12 to Cable Assembly, 12 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 12 m
- HARTING Male 4 way M12 to Cable Assembly, 4 m
- HARTING Male 4 way M12 to Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Cable Assembly, 2.5 m
- HARTING Male 4 way M12 to Cable Assembly, 8.5 m
- HARTING Male 4 way M12 to Cable Assembly, 0.8 m
- HARTING Male 4 way M12 to Cable Assembly, 2 m
