HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 10 m
- RS Stock No.:
- 745-429
- Mfr. Part No.:
- 0948C8C8025100
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€921.90
(exc. VAT)
€1,133.94
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €921.90 | €92.19 |
*price indicative
- RS Stock No.:
- 745-429
- Mfr. Part No.:
- 0948C8C8025100
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | PUR | |
| Cable Length | 10m | |
| Jacket Colour | Green | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material PUR | ||
Cable Length 10m | ||
Jacket Colour Green | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- CN
The HARTING M12 D-Cod 4-Pol St/St M/M PUR Typ R 10M is a cable assembly designed for reliable connectivity in industrial applications. This pre-assembled cable features straight male connectors on both ends, ensuring ease of installation and robust performance in demanding environments.
Features & Benefits
IP65 and IP67 ratings provide protection against dust and water ingress
Pre-assembled on both sides reduces installation time and complexity
Straight male M12 connectors ensure secure and reliable connections
Polyurethane jacket material offers excellent abrasion resistance
Green jacket colour aids in easy identification in complex setups
Complies with IEC 61076-2-101 standards for quality assurance
10 m cable length accommodates various installation requirements
Four contacts on each connector support efficient data transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in robotics and automated machinery
What is the IP rating for this cable assembly?
The cable assembly has an IP65 and IP67 rating for protection against dust and water.
What is the length of this cable assembly?
The cable assembly has a length of 10 m.
What standards does this product comply with?
This product complies with IEC 61076-2-101 standards.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 10 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 10 m
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 10 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 10 m
- HARTING Male 4 way M12 to Cable Assembly, 10 m
- HARTING Male 4 way Male to Female 4 way Female Cable Assembly, 10 m
- HARTING Male 4 way Straight Male to Female 4 way Straight Female Cable Assembly, 10 m
- Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 10 m
