HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 19 m
- RS Stock No.:
- 745-547
- Mfr. Part No.:
- 09482222011190
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€2,518.15
(exc. VAT)
€3,097.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €2,518.15 | €251.815 |
*price indicative
- RS Stock No.:
- 745-547
- Mfr. Part No.:
- 09482222011190
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 19m | |
| Jacket Material | Elastomer | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 19m | ||
Jacket Material Elastomer | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING cable assembly is designed for railway applications, featuring pre-assembled connectors on both ends. With a length of 19 metres, it provides reliable connectivity in demanding environments, ensuring robust performance and compliance with industry standards.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures excellent conductivity and durability
Designed specifically for railway applications enhances safety and reliability
Cable length of 19 m accommodates various installation needs
IP65 and IP67 ratings offer protection against dust and water ingress
Black elastomer jacket material provides flexibility and resistance to wear
Compliant with China RoHS, EN 45545-2, and RoHS standards ensures environmental safety
Applications
Used in railway systems for reliable connectivity
Installed in control panels for transportation equipment
Employed in automated machinery within railway environments
Suitable for outdoor electrical enclosures in transport applications
Integrated into manufacturing processes for railway components
What is the IP rating for this cable assembly?
The cable assembly has IP65 and IP67 ratings for protection against dust and water.
Is this cable assembly compliant with industry standards?
Yes, it complies with China RoHS, EN 45545-2, and RoHS standards.
What is the length of this cable assembly?
The cable assembly has a length of 19 metres.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 0.3 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 15 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 18 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 2 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 0.4 m
