HARTING Male 4 way M12 to Cable Assembly, 10 m
- RS Stock No.:
- 745-572
- Mfr. Part No.:
- 0948C800025100
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€814.30
(exc. VAT)
€1,001.59
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €814.30 | €81.43 |
*price indicative
- RS Stock No.:
- 745-572
- Mfr. Part No.:
- 0948C800025100
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Standards/Approvals | IEC 61076-2-104 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Yellow | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Standards/Approvals IEC 61076-2-104 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- CN
The HARTING M12 D-Cod 4-Pol St/- M/- PUR Typ R 10M is a cable assembly designed for reliable connectivity in industrial applications. It features a straight male M12 connector and is pre-assembled on one side, ensuring ease of installation and robust performance.
Features & Benefits
IP65 and IP67 ratings provide protection against dust and water ingress
Pre-assembled on one side for quick and easy installation
Copper cable construction ensures excellent conductivity and durability
Yellow polyurethane jacket enhances visibility and provides abrasion resistance
Four contacts facilitate efficient signal transmission
Complies with IEC 61076-2-104 standards for reliable performance
Straight male connector type ensures compatibility with various devices
Suitable for use in harsh environments requiring robust cabling solutions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
What is the IP rating for this cable assembly?
The cable assembly has IP65 and IP67 ratings for dust and water protection.
What is the length of this cable assembly?
The cable assembly has a length of 10 m.
Is this product compliant with any standards?
Yes, it complies with IEC 61076-2-104 standards.
Related links
- HARTING Male 4 way M12 to Cable Assembly, 10 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 10 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 10 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 10 m
- HARTING Male 4 way M12 to Cable Assembly, 10
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 10 m
- HARTING Female 4 way M12 to Cable Assembly, 10 m
- HARTING Male 4 way M12 to Cable Assembly, 4 m
