HARTING Male 4 way M12 to Female 4 way Straight M12 Cable Assembly, 7.50 m
- RS Stock No.:
- 746-906
- Mfr. Part No.:
- 21348485491075
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€260.68
(exc. VAT)
€320.64
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €260.68 | €26.068 |
*price indicative
- RS Stock No.:
- 746-906
- Mfr. Part No.:
- 21348485491075
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 7.50m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | Straight M12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 7.50m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B Straight M12 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- CZ
The HARTING M12 Cable Assembly A-Cod St/St M/F 7.5M is designed for reliable connectivity in industrial applications. This pre-assembled cable assembly features a male and female connector, providing a robust solution for data and power transmission.
Features & Benefits
IP65 and IP67 ratings ensure protection against dust and water ingress
Pre-assembled on both sides reduces installation time and complexity
Copper cable construction offers excellent conductivity and durability
Cable length of 7.5 m provides flexibility in installation
Straight male and female M12 connectors ensure secure connections
Compliant with CE, China RoHS 50, and Reach SVHC standards for safety
Polyurethane jacket material enhances resistance to abrasion and chemicals
Four contacts on each connector support efficient signal transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product compliant with any standards?
Yes, it is compliant with CE, China RoHS 50, and Reach SVHC standards.
Related links
- HARTING Male 4 way M8 to Female 4 way Straight M8 Cable Assembly, 7.50 m
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 7.50 m
- HARTING Male 4 way M12 to Male 4 way Straight M12 Cable Assembly, 1 m
- HARTING Male 4 way M12 to Female 4 way Straight M12 Cable Assembly, 1.50 m
- HARTING Male 4 way M12 to Female 4 way Straight M12 Cable Assembly, 300 mm
- HARTING Male 4 way M12 to Female 4 way Straight M12 Cable Assembly, 3 m
- HARTING Male 5 way M12 to Female 5 way Straight M12 Cable Assembly, 1.50 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 15 m
