HARTING Male 4 way M12 to Male 4 way Straight M12 Cable Assembly, 1 m
- RS Stock No.:
- 746-799
- Mfr. Part No.:
- 0948C8C8025010
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€291.85
(exc. VAT)
€358.98
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €291.85 | €29.185 |
*price indicative
- RS Stock No.:
- 746-799
- Mfr. Part No.:
- 0948C8C8025010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Cable Length | 1m | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | Straight M12 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Cable Length 1m | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B Straight M12 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP65, IP67 | ||
Non Compliant
- COO (Country of Origin):
- CN
The HARTING M12 D-Cod 4-Pol St/St M/M PUR Typ R 1.0M is a robust cable assembly designed for reliable connectivity in industrial applications. With pre-assembled connectors on both ends, it simplifies installation while ensuring a secure connection in demanding environments.
Features & Benefits
IP65 and IP67 ratings provide protection against dust and water ingress
Pre-assembled on both sides reduces installation time and complexity
Straight male M12 connectors ensure secure and reliable connections
Polyurethane jacket material offers durability and flexibility in harsh environments
Green jacket colour aids in easy identification in complex installations
Complies with IEC 61076-2-101 standards for quality assurance
1 m cable length is suitable for various installation requirements
Four contacts on each connector support efficient data transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
What is the IP rating for this cable assembly?
The cable assembly has an IP65 and IP67 rating for protection against dust and water.
What is the length of this cable assembly?
The cable assembly has a length of 1 metre.
Is this product compliant with any standards?
Yes, it complies with IEC 61076-2-101 standards.
Related links
- HARTING Male 4 way M12 to Female 4 way Straight M12 Cable Assembly, 7.50 m
- HARTING Male 4 way M12 to Female 4 way Straight M12 Cable Assembly, 1.50 m
- HARTING Male 4 way M12 to Female 4 way Straight M12 Cable Assembly, 3 m
- HARTING Male 4 way M12 to Female 4 way Straight M12 Cable Assembly, 0.30 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 1 m
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 1 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 1 m
