Leuze KD Series Cable, 5 Cores, 0.34 mm² CSA, Unscreened, 15 m, Black Polyvinyl Chloride Sheath

Image representative of range

Subtotal (1 unit)*

€31.00

(exc. VAT)

€38.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.00

*price indicative

RS Stock No.:
783-773
Mfr. Part No.:
KD U-M12-5A-V1-150
Manufacturer:
Leuze
Find similar products by selecting one or more attributes.
Select all

Brand

Leuze

Product Type

Cable

Series

KD Series

Number of Cores

5

Sub Type

Cable

Cross Sectional Area

0.34mm²

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Screened/Unscreened

Unscreened

Cable Length

15m

Outside Diameter

5.2mm

Voltage

125V

Conductor Type

Round

Minimum Operating Temperature

-5°C

Standards/Approvals

CE

Maximum Operating Temperature

80°C

Fire Behaviour

Flame Retardant

COO (Country of Origin):
CZ
The Leuze Connection cable is designed to facilitate electrical connectivity in a range of applications. Its robust construction ensures reliable performance under various environmental conditions.

Operating voltage is rated up to a maximum of 125 V AC/DC

Constructed with a Durable PUR handle body material for enhanced longevity

Offers a degree of protection rated at IP65 and IP67 for reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy