Leuze KD Series Cable, 4 Cores, 0.34 mm² CSA, Unscreened, 2 m, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 783-768
- Mfr. Part No.:
- KD U-M12-5A-V1-020
- Manufacturer:
- Leuze
Image representative of range
Subtotal (1 unit)*
€11.60
(exc. VAT)
€14.27
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.60 |
*price indicative
- RS Stock No.:
- 783-768
- Mfr. Part No.:
- KD U-M12-5A-V1-020
- Manufacturer:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Series | KD Series | |
| Product Type | Cable | |
| Number of Cores | 4 | |
| Sub Type | Cable | |
| Cross Sectional Area | 0.34mm² | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 2m | |
| Outside Diameter | 5.9mm | |
| Voltage | 125V | |
| Minimum Operating Temperature | -5°C | |
| Conductor Type | Round | |
| Standards/Approvals | CE | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Series KD Series | ||
Product Type Cable | ||
Number of Cores 4 | ||
Sub Type Cable | ||
Cross Sectional Area 0.34mm² | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 2m | ||
Outside Diameter 5.9mm | ||
Voltage 125V | ||
Minimum Operating Temperature -5°C | ||
Conductor Type Round | ||
Standards/Approvals CE | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- CZ
The Leuze Connection cable is designed for robust, reliable connectivity in challenging environments, ensuring optimal performance for various applications.
Chemical resistant materials enhance durability and longevity
Operating voltage supports up to 125 V AC/DC for versatile usage
Five-pin configuration offers effective electrical connection options
Bending cycles rated at 2,000,000 allow for flexible application setups
Temperature range accommodates -30 to 70 °C for dependable operation
Related links
- Leuze KD Series Cable 0.34 mm² CSA 2 m, Black Polyvinyl Chloride Sheath
- Leuze KD Series Cable 0.34 mm² CSA 2 m, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 30 m, Black Polyvinyl Chloride Sheath
- Leuze KD Series Cable 0.34 mm² CSA 15 m, Black Polyvinyl Chloride Sheath
- Leuze KD Series Cable 0.25 mm² CSA 2 m, Black Polyvinyl Chloride Sheath
- Leuze KD Series Cable 0.34 mm² CSA 22 AWG 2 m, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 10 m, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 20 m, Black Polyvinyl Chloride Sheath
