TE Connectivity Female Straight to Cable, 3 m

Subtotal (1 bag of 10 units)*

€225.56

(exc. VAT)

€277.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€225.56€22.556

*price indicative

RS Stock No.:
785-393
Mfr. Part No.:
T4151320008-004
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable

Series

T4151

Jacket Colour

Blue

Cable Length

3m

Jacket Material

PUR

Connector Gender A

Female

Connector Type A

Straight

Voltage

30V

IP Rating

IP67

Coding

A

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity connector system offers a reliable solution for sensor connections in industrial applications, ensuring secure communication in demanding environments. This robust design meets the increasing need for more Advanced connectivity options across various sectors.

Supports data transmission requirements of up to 10Gb/s

Available in shielded and unshielded variants for versatility

Temperature range of -40°C to 85°C accommodates harsh environments

Field-installable connectors enable quick and easy onsite assembly

Customised cable assemblies are available for specific application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy