TE Connectivity Female Straight to Cable Assembly, 3 m
- RS Stock No.:
- 786-626
- Mfr. Part No.:
- 2273049-2
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 box of 4 units)*
€239.46
(exc. VAT)
€294.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €239.46 | €59.865 |
*price indicative
- RS Stock No.:
- 786-626
- Mfr. Part No.:
- 2273049-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Cable Length | 3m | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL758 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Cable Length 3m | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals UL758 | ||
Coding A | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 Pigtail connector is designed for sensor and actuator applications, featuring a robust straight socket configuration that ensures reliable connectivity over extended lengths.
Cable assembly length of 3 m, providing ample reach
Constructed with PUR jacket material for enhanced durability
Capable of operating at a voltage of 30 VDC for efficient performance
Features 8 positions for versatile connectivity options
Shielded design ensures signal integrity and reduces interference
Thread size of M12 facilitates secure connections
Related links
- TE Connectivity Female Straight to Cable, 3 m
- TE Connectivity Female Straight to Cable Assembly, 10 m
- TE Connectivity Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way M12 3 m
- TE Connectivity Male M8 to Cable Assembly, 3 m
- TE Connectivity Male Plug to Cable Assembly, 3 m
- TE Connectivity Female 4 way Straight to Female Pigtail Sensor Actuator Cable, 3 m
- TE Connectivity Male 5 way M12 to Female 5 way M12 Cable Assembly, 3 m
