HARTING Female 4 way Right Angle to Male 4 way Right Angle Plug Sensor Actuator Cable, 1 m

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€71.42

(exc. VAT)

€87.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€71.42-
5 - 9€69.292%
10 - 49€67.215%
50 +€65.288%

*price indicative

RS Stock No.:
877-4617
Mfr. Part No.:
21349899495010
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Sensor Actuator Cable

Series

2134

Cable Length

1m

Jacket Material

Polyurethane

Jacket Colour

Grey

Number of Contacts A

4

Connector Type A

Right Angle

Connector Gender A

Female

Number of Contacts B

4

Connector Gender B

Male

Connector Type B

Right Angle Plug

Voltage

400V

IP Rating

IP67

Standards/Approvals

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

7/8" Double Ended Cordsets


A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in 7/8" format in 3 (2 pole +PE), 4, and 5 (4 Pole +PE) way versions. These durable connector cordsets are suitable for many data networking applications, including Fast Ethernet, which are found in many industries. Connector cordsets are supplied in a wide variety of lengths in either grey PVC or black PUR cable as stated and are terminated with a straight or angled 7/8" male or female connector at either end.

Features


Suitable for Fast Ethernet

Harting 7/8" Cordsets


Standards

IEC 61076-2-101

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy