Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 1 m
- RS Stock No.:
- 786-266
- Mfr. Part No.:
- 1200660881
- Manufacturer:
- Molex
Subtotal (1 bag of 20 units)*
€452.99
(exc. VAT)
€557.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €452.99 | €22.65 |
*price indicative
- RS Stock No.:
- 786-266
- Mfr. Part No.:
- 1200660881
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130066 | |
| Product Type | Cable Assembly | |
| Cable Length | 1m | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Yellow | |
| Connector Gender A | Female | |
| Connector Type A | M12 Micro Change | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 Micro Change | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130066 | ||
Product Type Cable Assembly | ||
Cable Length 1m | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Yellow | ||
Connector Gender A Female | ||
Connector Type A M12 Micro Change | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B M12 Micro Change | ||
Voltage 250V | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- US
The Molex Active cordset is designed for robust industrial connectivity, facilitating reliable connections between devices in dynamic environments. It features double-ended connectors configured for easy integration and enhanced functionality.
Four poles with A-coded male to female connector configuration ensure optimal performance
Constructed with 18 AWG yellow TPE cable for durability and visibility in various settings
Measuring 1.0m (3.28') in length provides flexibility for diverse installation scenarios
Designed for Micro-Change (M12) connections, ensuring compatibility with industrial standards
Related links
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 1 m
- Molex Female 4 way M12 Micro Change to 4 way Pigtail Cable Assembly, 1 m
- Molex Male 4 way M12 Micro Change to Female 3 way M12 Micro Change Cable Assembly, 1 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 3 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 305 mm
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 2 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 10 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 20 m
