Molex Male 4 way M12 Micro Change to Female 3 way M12 Micro Change Cable Assembly, 1 m
- RS Stock No.:
- 787-152
- Mfr. Part No.:
- 1200680190
- Manufacturer:
- Molex
Subtotal (1 bag of 4 units)*
€270.12
(exc. VAT)
€332.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €270.12 | €67.53 |
*price indicative
- RS Stock No.:
- 787-152
- Mfr. Part No.:
- 1200680190
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120068 | |
| Product Type | Cable Assembly | |
| Jacket Material | TPE | |
| Cable Length | 1m | |
| Jacket Colour | Yellow | |
| Connector Gender A | Male | |
| Connector Type A | M12 Micro Change | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M12 Micro Change | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120068 | ||
Product Type Cable Assembly | ||
Jacket Material TPE | ||
Cable Length 1m | ||
Jacket Colour Yellow | ||
Connector Gender A Male | ||
Connector Type A M12 Micro Change | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M12 Micro Change | ||
Voltage 250V | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Molex Industrial tee and splitter provides versatile connectivity solutions. Designed for robust applications, these components facilitate efficient power and signal distribution, ensuring reliable performance in demanding environments.
Constructed for industrial applications, enhancing connectivity reliability
Supports diverse connection types, simplifying system integration
Optimised for high-performance environments, ensuring consistent signal integrity
Compact design allows for flexible installation and space efficiency
Related links
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Cable Assembly, 1 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 1 m
- Molex Male 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 1 m
- Molex Male 8 way Male to Male 8 way M12 Micro Change Cable Assembly, 1 m
- Molex Male 4 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 80 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 34 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 5 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 20 m
