TE Connectivity Female M12 to Cable Assembly, 5 m
- RS Stock No.:
- 786-479
- Mfr. Part No.:
- 1-2273043-3
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 bag of 10 units)*
€355.67
(exc. VAT)
€437.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €355.67 | €35.567 |
*price indicative
- RS Stock No.:
- 786-479
- Mfr. Part No.:
- 1-2273043-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| IP Rating | IP67 | |
| Standards/Approvals | UL758 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
IP Rating IP67 | ||
Standards/Approvals UL758 | ||
Coding A | ||
- COO (Country of Origin):
- DE
The TE Connectivity Straight socket provides reliable connections for industrial automation applications, ensuring secure communication and efficient operation in demanding environments. It is designed to meet the specific needs for sensor and actuator connectivity.
IP67 rated to protect against dust and water ingress
Available with shielded and unshielded configurations for varying requirements
Supports a wide temperature range of -40°C to +85°C
Compatible with various Interface types, ensuring versatility in applications
Related links
- TE Connectivity Female 5 way M12 5 m
- TE Connectivity Male M12 5 m
- TE Connectivity Female 4 way M12 5 m
- TE Connectivity Male Straight Plug to Cable Assembly, 5 m
- TE Connectivity Female 5 way M12 5 m
- TE Connectivity Female M12 to Cable Assembly, 10 m
- TE Connectivity Male 4 way M12 to Female 4 way M12 Cable Assembly, 5 m
- HARTING Female 5 way M12 to Cable Assembly, 5 m
