TE Connectivity Female M12 to Cable Assembly, 10 m
- RS Stock No.:
- 786-482
- Mfr. Part No.:
- 1-2273047-4
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 box of 4 units)*
€217.26
(exc. VAT)
€267.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €217.26 | €54.315 |
*price indicative
- RS Stock No.:
- 786-482
- Mfr. Part No.:
- 1-2273047-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| IP Rating | IP67 | |
| Standards/Approvals | UL758 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
IP Rating IP67 | ||
Standards/Approvals UL758 | ||
Coding A | ||
- COO (Country of Origin):
- DE
The TE Connectivity Socket features Advanced industrial connectivity solutions designed for machine automation and control. Its robust design ensures reliable sensor connections in challenging environments, providing seamless communication for improved operational efficiency.
IP67 rated for dust and water protection, ensuring reliability in harsh conditions
Offers robust shielding options to minimise electromagnetic interference
Temperature range supports operation from -40°C to +85°C for versatility
Available in multiple configurations, including field-installable variants
Related links
- TE Connectivity Female Straight to Cable Assembly, 10 m
- TE Connectivity Female M12 to Cable Assembly, 10 m
- TE Connectivity Male M12 to Cable Assembly, 10 m
- TE Connectivity Female 5 way M12 5 m
- TE Connectivity Female M12 Straight Cable Assembly, 1.5 m
- TE Connectivity Female M12 to Cable Assembly, 5 m
- TE Connectivity Male 8 way Straight to 8 way M12 Cable Assembly, 10 m
- TE Connectivity Female Socket to Cable Assembly, 10 m
