HARTING Female 4 way Female M8 to Male 4 way RJ45 Cable Assembly, 1 m
- RS Stock No.:
- 745-571
- Mfr. Part No.:
- 0948B9B6018010
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€807.91
(exc. VAT)
€993.73
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €807.91 | €80.791 |
*price indicative
- RS Stock No.:
- 745-571
- Mfr. Part No.:
- 0948B9B6018010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 1m | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | Female M8 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Number of Contacts B | 4 | |
| Standards/Approvals | UN/ECE-R 118 | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 1m | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A Female M8 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Number of Contacts B 4 | ||
Standards/Approvals UN/ECE-R 118 | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CZ
The HARTING M8 D-Cod 4-Pol F PFT - RJ45 PUR 1.0M is a cable assembly designed for reliable data transmission in various industrial applications. This pre-assembled cable features a female M8 connector on one end and an RJ45 connector on the other, ensuring quick and efficient connectivity.
Features & Benefits
IP20 rating provides protection against solid objects larger than 12.5 mm
Pre-assembled on both sides reduces installation time and complexity
Copper cable construction ensures efficient signal transmission
Polyurethane jacket offers flexibility and durability in various environments
CE and UN/ECE-R 118 compliance ensures adherence to safety standards
Green jacket colour aids in easy identification in cable management systems
4 contacts on both connectors support reliable data connections
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for process control and instrumentation
What is the IP rating for this cable assembly?
The IP rating for this cable assembly is IP20.
Is this product compliant with any standards?
Yes, it complies with CE and UN/ECE-R 118 standards.
Related links
- HARTING Female 8 way M12 to Male 8 way RJ45 Cable Assembly, 1 m
- Molex Female 4 way Ultra-Lock to Male 4 way RJ45 Cable Assembly, 1 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 1 m
- HARTING Female 4 way Female M8 to Male 4 way RJ45 Cable Assembly, 500 mm
- Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 1 m
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 1 m
- HARTING Female 4 way M12 to Cable Assembly, 1
- HARTING Male 4 way Straight Male to Female 4 way Straight Female Cable Assembly, 1 m
