TE Connectivity Female Straight to Cable Assembly, 10 m
- RS Stock No.:
- 786-624
- Mfr. Part No.:
- 2273047-4
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 box of 4 units)*
€250.19
(exc. VAT)
€307.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €250.19 | €62.548 |
*price indicative
- RS Stock No.:
- 786-624
- Mfr. Part No.:
- 2273047-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL758 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals UL758 | ||
Coding A | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 pigtail cable assembly designed for reliable sensor and actuator applications. It delivers robust connectivity with a straight socket configuration, ensuring optimal performance in various industrial environments.
Cable assembly type features a sturdy M12 socket for dependable connections
Five positions allow for versatile configurations to meet specific needs
Durable PUR jacket material enhances resistance to wear and tear
Packaging method includes boxes, providing convenience for bulk handling
Capable of operating at a voltage of 60 VDC for consistent power delivery
Related links
- TE Connectivity Female M12 to Cable Assembly, 10 m
- TE Connectivity Female Socket to Cable Assembly, 10 m
- TE Connectivity Male M12 to Cable Assembly, 10 m
- TE Connectivity Female Straight to Cable Assembly, 3 m
- TE Connectivity Female Straight to Cable, 3 m
- TE Connectivity Female 5 way M12 5 m
- HARTING Female 4 way M12 to Cable Assembly, 10 m
- TE Connectivity Male 3 way M12 to Female 3 way M12 Cable Assembly, 10 m
