Molex Male 12 way Mini-Change to Female 12 way Mini-Change Receptacle, 12 m
- RS Stock No.:
- 817-450
- Mfr. Part No.:
- 1300120201
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 unit)*
€788.49
(exc. VAT)
€969.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €788.49 |
*price indicative
- RS Stock No.:
- 817-450
- Mfr. Part No.:
- 1300120201
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Series | 130012 | |
| Jacket Colour | Yellow | |
| Jacket Material | Thermoplastic Elastomer | |
| Cable Length | 12m | |
| Connector Gender A | Male | |
| Number of Contacts A | 12 | |
| Connector Type A | Mini-Change | |
| Connector Gender B | Female | |
| Number of Contacts B | 12 | |
| Connector Type B | Mini-Change | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Series 130012 | ||
Jacket Colour Yellow | ||
Jacket Material Thermoplastic Elastomer | ||
Cable Length 12m | ||
Connector Gender A Male | ||
Number of Contacts A 12 | ||
Connector Type A Mini-Change | ||
Connector Gender B Female | ||
Number of Contacts B 12 | ||
Connector Type B Mini-Change | ||
Voltage 600V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MX
The Molex 12-position circular cable assembly is a double-ended cordset designed for heavy-duty industrial automation applications.
12 poles ensure comprehensive connectivity for multiple circuits
IP67 rating guarantees protection against dust and water ingress
Cable length of 12.0m offers flexibility for varied installation needs
Constructed with Durable TPE material for enhanced resilience
Threaded coupling style provides secure and stable connections
Related links
- Molex Male 12 way Mini-Change to Female 12 way Mini-Change Receptacle, 5 m
- Molex Male 12 way Mini-Change to Female 12 way Mini-Change Receptacle, 50 m
- Molex Male 12 way Cordset to Female 12 way Mini-Change Cordset, 2 m
- Molex Male 12 way Cordset to Female 12 way Mini-Change Cordset, 1 m
- Molex Male 12 way Mini-Change to Cable Assembly, 1 m
- Molex Male 12 way Mini-Change to Cable Assembly, 5 m
- Molex Male 12 way Mini-Change to Cable Assembly, 2 m
- Molex Male 12 way Mini-Change to Cable Assembly, 0.5 m
