Molex Female 5 way Mini-Change to Pigtail Cable Assembly, 1.83 m
- RS Stock No.:
- 787-174
- Mfr. Part No.:
- 1300060091
- Manufacturer:
- Molex
Subtotal (1 bag of 10 units)*
€456.68
(exc. VAT)
€561.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €456.68 | €45.668 |
*price indicative
- RS Stock No.:
- 787-174
- Mfr. Part No.:
- 1300060091
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 130006 | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 1.83m | |
| Connector Type A | Mini-Change | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type B | Pigtail | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 130006 | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 1.83m | ||
Connector Type A Mini-Change | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type B Pigtail | ||
Voltage 600V | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Molex Circular industrial cordset is designed for reliable connectivity in industrial applications, seamlessly connecting various devices while ensuring robust performance in challenging environments.
Active Mini-Change A-Size configuration for efficient connection
Features a female (straight) connector to pigtail design for versatile installation
Constructed with 16 AWG yellow PVC cable for durability and visibility
Related links
- Molex Female 5 way Mini-Change to Pigtail Cable Assembly, 1.83 m
- Molex Female 12 way Mini-Change to Pigtail Cable Assembly, 1.83 m
- Molex Female 4 way Mini-Change to Pigtail Cable Assembly, 1.83 m
- Molex Female 12 way Mini-Change to Male 12 way Mini-Change Cable Assembly, 1.83 m
- Molex Female 5 way Mini-Change to Pigtail Cable Assembly, 0.305 m
- Molex Female 5 way Mini-Change to Pigtail Cable Assembly, 10 m
- Molex Female 2 way Micro-Change Ultra Lock to Pigtail Cable Assembly, 1.83 m
- Molex Female 4 way Mini-Change to Pigtail Cable Assembly, 5 m
