Molex Female 12 way Mini-Change to Male 12 way Mini-Change Cable Assembly, 1.83 m
- RS Stock No.:
- 816-425
- Mfr. Part No.:
- 1300120113
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 unit)*
€217.15
(exc. VAT)
€267.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €217.15 |
*price indicative
- RS Stock No.:
- 816-425
- Mfr. Part No.:
- 1300120113
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130011 | |
| Product Type | Cable Assembly | |
| Jacket Material | Polyurethane/PVC | |
| Cable Length | 1.83m | |
| Jacket Colour | Yellow | |
| Connector Type A | Mini-Change | |
| Connector Gender A | Female | |
| Number of Contacts A | 12 | |
| Connector Gender B | Male | |
| Number of Contacts B | 12 | |
| Connector Type B | Mini-Change | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130011 | ||
Product Type Cable Assembly | ||
Jacket Material Polyurethane/PVC | ||
Cable Length 1.83m | ||
Jacket Colour Yellow | ||
Connector Type A Mini-Change | ||
Connector Gender A Female | ||
Number of Contacts A 12 | ||
Connector Gender B Male | ||
Number of Contacts B 12 | ||
Connector Type B Mini-Change | ||
Voltage 600V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Molex cable assembly is a robust, double-ended cordset is designed for efficient connectivity in industrial applications. It features 12 poles and a Durable construction, ensuring reliable performance across various operating conditions.
Male (Straight) to Female (Straight) connectors for versatile connections
IP67 rating for protection against dust and water ingress
Operating temperature range of -20° to +105°C for broad environmental adaptability
Related links
- Molex Female 12 way Mini-Change to Pigtail Cable Assembly, 1.83 m
- Molex Female 4 way Mini-Change to Pigtail Cable Assembly, 1.83 m
- Molex Female 5 way Mini-Change to Pigtail Cable Assembly, 1.83 m
- Molex Female 12 way Mini-Change to Pigtail Cable Assembly, 6.1 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 12 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 40 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 24 m
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 2 m
