Molex Female 12 way Mini-Change to Pigtail Cable Assembly, 1.83 m
- RS Stock No.:
- 798-824
- Mfr. Part No.:
- 1300080157
- Manufacturer:
- Molex
Subtotal (1 bag of 2 units)*
€247.24
(exc. VAT)
€304.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €247.24 | €123.62 |
*price indicative
- RS Stock No.:
- 798-824
- Mfr. Part No.:
- 1300080157
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130008 | |
| Product Type | Cable Assembly | |
| Cable Length | 1.83m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Number of Contacts A | 12 | |
| Connector Gender A | Female | |
| Connector Type A | Mini-Change | |
| Connector Type B | Pigtail | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130008 | ||
Product Type Cable Assembly | ||
Cable Length 1.83m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Number of Contacts A 12 | ||
Connector Gender A Female | ||
Connector Type A Mini-Change | ||
Connector Type B Pigtail | ||
Voltage 600V | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Molex Circular industrial cordset that facilitates reliable electrical connections in various environments. Designed for seamless integration, it features a Durable construction suitable for numerous applications.
Active Mini-Change C-Size design ensures compatibility with multiple connectors
12-pole configuration allows for efficient signal transmission
Female (Straight) to Pigtail routing provides flexibility in installation
16 AWG yellow PVC cable ensures high durability and visibility
Related links
- Molex Female 12 way Mini-Change to Male 12 way Mini-Change Cable Assembly, 1.83 m
- Molex Female 5 way Mini-Change to Pigtail Cable Assembly, 1.83 m
- Molex Female 4 way Mini-Change to Pigtail Cable Assembly, 1.83 m
- Molex Female 12 way Mini-Change to Pigtail Cable Assembly, 6.1 m
- Molex Female 2 way Micro-Change Ultra Lock to Pigtail Cable Assembly, 1.83 m
- Molex Female 12 way Mini-Change to Male 5 way Mini-Change Cordset, 60 m
- Molex Female 12 way Mini-Change to 0 way Free End Cordset, 1 m
- Molex Female 5 way Mini-Change to Pigtail Cable Assembly, 0.305 m
