Molex Male 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 30 m
- RS Stock No.:
- 798-812
- Mfr. Part No.:
- 1203410509
- Manufacturer:
- Molex
Subtotal (1 unit)*
€384.66
(exc. VAT)
€473.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €384.66 |
*price indicative
- RS Stock No.:
- 798-812
- Mfr. Part No.:
- 1203410509
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120341 | |
| Product Type | Cable Assembly | |
| Cable Length | 30m | |
| Jacket Material | Polyurethane (Shielded) | |
| Jacket Colour | Green | |
| Connector Type A | M12 Micro Change | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Number of Contacts B | 8 | |
| Voltage | 42V | |
| IP Rating | IP65 | |
| Coding | X | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120341 | ||
Product Type Cable Assembly | ||
Cable Length 30m | ||
Jacket Material Polyurethane (Shielded) | ||
Jacket Colour Green | ||
Connector Type A M12 Micro Change | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Number of Contacts B 8 | ||
Voltage 42V | ||
IP Rating IP65 | ||
Coding X | ||
- COO (Country of Origin):
- PL
The Molex Micro change cordset is designed to seamlessly connect devices with its robust double-ended configuration. This reliable solution offers simplicity in installations while safeguarding connectivity in industrial environments.
Utilises an 8-pole, X-coded Male to Male RJ-45 configuration for versatile connectivity
Constructed with 26 AWG green shielded PUR cable for enhanced durability and performance
Provides a generous length of 30.0m (98.40') to facilitate extensive setups
Ensures compatibility for CAT6A applications, supporting high-speed data transmission
Related links
- Molex Male 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 10 m
- Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 500 mm
- Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 2 m
- Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 1 m
- Molex Male 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 10 m
- Molex Male 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 2 m
- Molex Male 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 1 m
- Molex Male 8 way Male to Male 8 way M12 Micro Change Cable Assembly, 1 m
