Molex Male 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 10 m
- RS Stock No.:
- 798-805
- Mfr. Part No.:
- 1203410506
- Manufacturer:
- Molex
Subtotal (1 bag of 2 units)*
€336.10
(exc. VAT)
€413.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €336.10 | €168.05 |
*price indicative
- RS Stock No.:
- 798-805
- Mfr. Part No.:
- 1203410506
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120341 | |
| Product Type | Cable Assembly | |
| Cable Length | 10m | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane (Shielded) | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type A | M12 Micro Change | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Number of Contacts B | 8 | |
| Voltage | 42V | |
| IP Rating | IP67 | |
| Coding | X | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120341 | ||
Product Type Cable Assembly | ||
Cable Length 10m | ||
Jacket Colour Green | ||
Jacket Material Polyurethane (Shielded) | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type A M12 Micro Change | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Number of Contacts B 8 | ||
Voltage 42V | ||
IP Rating IP67 | ||
Coding X | ||
- COO (Country of Origin):
- DE
The Molex Circular industrial cordset is designed for reliable connectivity in various industrial applications, ensuring seamless power and signal transmission for enhanced operational efficiency and safety.
Durable construction for superior long-term performance
Compatible with multiple industrial connector types
Designed to withstand harsh environmental conditions
Facilitates easy installation and maintenance for operational convenience
Related links
- Molex Male 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 10 m
- Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 10 m
- Molex Male 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 30 m
- Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 500 mm
- Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 2 m
- Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 1 m
- Molex Male 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 2 m
- Molex Male 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 1 m
