Molex Female 5 way Mini-Change to Pigtail Cable Assembly, 1.83 m

Image representative of range

Subtotal (1 reel of 3 units)*

€173.65

(exc. VAT)

€213.59

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€173.65€57.883

*price indicative

RS Stock No.:
798-818
Mfr. Part No.:
1300061163
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

130006

Product Type

Cable Assembly

Cable Length

1.83m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Yellow

Number of Contacts A

5

Connector Type A

Mini-Change

Connector Gender A

Female

Connector Type B

Pigtail

Voltage

600V

IP Rating

IP67

COO (Country of Origin):
MX
The Molex Circular industrial cordset is designed for reliable connectivity in industrial applications, ensuring efficient power and signal transmission in a rugged environment.

Features a robust, circular design for enhanced durability

Offers versatile connectivity options, suitable for various industrial setups

Ensures secure and reliable connections to withstand harsh conditions

Facilitates easy installation with user-friendly connections

Related links