Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 500 mm
- RS Stock No.:
- 816-438
- Mfr. Part No.:
- 1300480084
- Manufacturer:
- Molex
Subtotal (1 pack of 5 units)*
€212.86
(exc. VAT)
€261.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €212.86 | €42.572 |
*price indicative
- RS Stock No.:
- 816-438
- Mfr. Part No.:
- 1300480084
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 130048 | |
| Jacket Colour | Teal | |
| Cable Length | 500mm | |
| Jacket Material | Polyurethane/PVC | |
| Connector Type A | M12 Micro Change | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12 Micro Change | |
| Voltage | 125V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 130048 | ||
Jacket Colour Teal | ||
Cable Length 500mm | ||
Jacket Material Polyurethane/PVC | ||
Connector Type A M12 Micro Change | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M12 Micro Change | ||
Voltage 125V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Coding D | ||
- COO (Country of Origin):
- MX
The Molex circular industrial cordset offers a reliable connection with its double-ended design, featuring 4 poles and D-coded male connectors. Ideal for various applications, it ensures durability and performance in demanding environments.
IP67 rating provides superior protection against dust and water ingress
Constructed from high-quality PVC and TPU for enhanced durability
Supports a maximum current of 1.5A and voltage of 125V
Related links
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 500 mm
- Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 500 mm
- Molex Male 4 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 80 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 20 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 61 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 5 m
- Molex Male 4 way M12 Micro Change to Female 3 way M12 Micro Change Cable Assembly, 1 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 34 m
