Molex Male 12 way Cordset to Female 12 way Mini-Change Cordset, 2 m
- RS Stock No.:
- 815-090
- Mfr. Part No.:
- 1300120194
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 unit)*
€279.38
(exc. VAT)
€343.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €279.38 |
*price indicative
- RS Stock No.:
- 815-090
- Mfr. Part No.:
- 1300120194
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 130012 | |
| Cable Length | 2m | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Yellow | |
| Number of Contacts A | 12 | |
| Connector Type A | Cordset | |
| Connector Gender A | Male | |
| Number of Contacts B | 12 | |
| Connector Gender B | Female | |
| Connector Type B | Mini-Change | |
| Voltage | 600V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Coding | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 130012 | ||
Cable Length 2m | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Yellow | ||
Number of Contacts A 12 | ||
Connector Type A Cordset | ||
Connector Gender A Male | ||
Number of Contacts B 12 | ||
Connector Gender B Female | ||
Connector Type B Mini-Change | ||
Voltage 600V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
Coding No | ||
- COO (Country of Origin):
- US
The Molex Mini-Change C-Size Double-Ended Cordset is designed for reliable electrical connectivity, featuring 12 poles with male and female connectors for diverse applications.
Maximum voltage rating of 600V ensures robust performance
Current capacity per contact reaches up to 5.0A for optimal efficiency
Constructed with Durable TPE cable jacket for enhanced longevity
IP67 rating provides protection against dust and water ingress
Threaded coupling style ensures a secure connection in operation
Related links
- Molex Male 12 way Cordset to Female 12 way Mini-Change Cordset, 1 m
- Molex Male 5 way Right Angle to Female 5 way Mini-Change Cordset, 2 m
- Molex Female 12 way Mini-Change to Male 5 way Mini-Change Cordset, 60 m
- Molex Male 4 way Mini-Change to Male 4 way RJ45 Cordset, 2 m
- Molex Male 12 way Mini-Change to Cable Assembly, 2 m
- Molex Male 12 way Mini-Change to Female 12 way Mini-Change Receptacle, 12 m
- Molex Male 12 way Mini-Change to Female 12 way Mini-Change Receptacle, 5 m
- Molex Male 12 way Mini-Change to Female 12 way Mini-Change Receptacle, 50 m
