Molex Male 5 way Right Angle to Female 5 way Mini-Change Cordset, 2 m
- RS Stock No.:
- 503-424
- Distrelec Article No.:
- 304-61-994
- Mfr. Part No.:
- 1300108037
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 503-424
- Distrelec Article No.:
- 304-61-994
- Mfr. Part No.:
- 1300108037
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130010 | |
| Product Type | Cordset | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | Right Angle | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Mini-Change | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL20233 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130010 | ||
Product Type Cordset | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A Right Angle | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B Mini-Change | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals UL20233 | ||
- COO (Country of Origin):
- PL
The Molex Mini-Change Double-Ended Cordset is meticulously engineered to provide robust connectivity in industrial applications. Featuring a versatile design, it connects male and female ends at 90 degrees, ensuring a streamlined setup in tight spaces. Crafted from high-quality materials, this cordset is not just durable, but also tailored for optimal performance, making it a reliable choice for various electrical setups. With a generous length of 2.0m and a resilient PUR cable jacket in a striking grey colour, it promises both functionality and aesthetic appeal. This product proudly adheres to multiple compliance standards, ensuring it meets stringent industrial requirements, and supports a safe and efficient operational environment.
Designed for easy installation in Compact areas
Robust construction guarantees long-lasting performance
IP67 rated, ensuring protection against dust and water ingress
Rated for up to 8.0A current, supporting extensive applications
Utilises a single keyway for a secure connection
Compatible with a variety of industrial protocols for versatility
Low weight enhances ease of handling and installation
Operates effectively in a temperature range from -20°C to +80°C
Flexible cable size accommodates different applications
Related links
- Molex Male 5 way Right Angle to Female 5 way Mini-Change Cordset, 5 m
- Molex Male 5 way Right Angle to Female 5 way Mini-Change Cordset, 1 m
- Molex Male 12 way Cordset to Female 12 way Mini-Change Cordset, 2 m
- Molex Male 4 way Mini-Change to Male 4 way RJ45 Cordset, 2 m
- Molex Male 5 way M12 2 m
- Molex Male 5 way Mini-Change to Female 5 way Mini-Change Cordset, 45 m
- Molex Male 5 way Cordset to Female 5 way Mini-Change Cordset, 20 m
- Molex Male 5 way Mini-Change to Female 5 way Mini-Change Cordset, 4 m
