Molex Female 4 way Cordset to Male 4 way M12 Micro Change Cordset, 2 m
- RS Stock No.:
- 815-443
- Mfr. Part No.:
- 1200660375
- Manufacturer:
- Molex
Subtotal (1 pack of 5 units)*
€207.95
(exc. VAT)
€255.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €207.95 | €41.59 |
*price indicative
- RS Stock No.:
- 815-443
- Mfr. Part No.:
- 1200660375
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120066 | |
| Product Type | Cordset | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | Thermoplastic Elastomer | |
| Connector Gender A | Female | |
| Connector Type A | Cordset | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 Micro Change | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Coding | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120066 | ||
Product Type Cordset | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material Thermoplastic Elastomer | ||
Connector Gender A Female | ||
Connector Type A Cordset | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B M12 Micro Change | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
Coding No | ||
- COO (Country of Origin):
- US
The Molex circular cable assembly offers a Micro-Change (M12) solution for reliable connections in various applications, featuring a double-ended cordset design that enhances versatility and performance across industrial settings.
4 poles ensure robust electrical connectivity
0.60m cable length provides flexible installation options
IP67 rating guarantees protection against dust and water ingress
Halogen-free materials enhance environmental safety
Copper alloy contacts guarantee efficient current flow
Related links
- Molex Female 4 way Cordset to Male 4 way M12 Micro Change Cordset, 2 m
- Molex Female 4 way Nano-Fit to Male 4 way M12 Micro Change Cordset, 2 m
- Molex Male 4 way M12 2 m
- Molex Male 4 way M12 2 m
- Molex Female 4 way Cordset to Male 4 way M12 Micro Change Cordset, 10 m
- Molex Female 4 way Cordset to Male 4 way M12 Micro Change Cordset, 0.6 m
- Molex Female 4 way Cordset to Male 4 way M12 Micro Change Cordset, 3 m
- Molex Female 4 way M12 Micro Change to Male 0 way Free End Cordset, 2 m
