Molex Female 4 way M12 Micro Change to Male 0 way Free End Cordset, 2 m
- RS Stock No.:
- 815-454
- Mfr. Part No.:
- 1200730112
- Manufacturer:
- Molex
Subtotal (1 pack of 4 units)*
€290.15
(exc. VAT)
€356.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €290.15 | €72.538 |
*price indicative
- RS Stock No.:
- 815-454
- Mfr. Part No.:
- 1200730112
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120073 | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Cable Length | 2m | |
| Connector Gender A | Female | |
| Connector Type A | M12 Micro Change | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 0 | |
| Connector Type B | Free End | |
| Connector Gender B | Male | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120073 | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Cable Length 2m | ||
Connector Gender A Female | ||
Connector Type A M12 Micro Change | ||
Number of Contacts A 4 | ||
Number of Contacts B 0 | ||
Connector Type B Free End | ||
Connector Gender B Male | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MX
The Molex connector assembly provides a reliable Interface for wiring applications, ensuring efficient connectivity and robustness in demanding environments. Its design caters to various wiring colour codes, enhancing compatibility and user-friendliness across multiple applications.
Rated for a voltage of 250V, ensuring high performance in electrical systems
Capable of handling a current of 4A, making it suitable for various applications
Temperature rated from -25°C to +105°C, offering versatility in diverse environments
IP67 protection rating when mated, providing dust and water resistance
Related links
- Molex Male 4 way Mini-Change to Free End Cordset, 2 m
- Molex Female 12 way Mini-Change to 0 way Free End Cordset, 1 m
- Molex Female 4 way Nano-Fit to Male 4 way M12 Micro Change Cordset, 2 m
- Molex Female 4 way Cordset to Male 4 way M12 Micro Change Cordset, 2 m
- Molex Female 8 way Cordset to 0 way Free End Cordset, 5 m
- Molex Female 19 way Cordset to 0 way Free End Cordset, 10 m
- Molex Female 8 way Cordset to 0 way Free End Cordset, 300 mm
- Molex Female 4 way 3/8 in Bradpower D-Size to Free End Cordset, 10 m
