Molex Male 3 way Cordset to Female 3 way Nano-Fit Cordset, 600 mm
- RS Stock No.:
- 815-459
- Mfr. Part No.:
- 1200878721
- Manufacturer:
- Molex
Subtotal (1 pack of 20 units)*
€260.71
(exc. VAT)
€320.67
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €260.71 | €13.036 |
*price indicative
- RS Stock No.:
- 815-459
- Mfr. Part No.:
- 1200878721
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120087 | |
| Product Type | Cordset | |
| Jacket Material | Thermoplastic Polyurethane | |
| Cable Length | 600mm | |
| Jacket Colour | Black | |
| Connector Type A | Cordset | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type B | Nano-Fit | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 60V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120087 | ||
Product Type Cordset | ||
Jacket Material Thermoplastic Polyurethane | ||
Cable Length 600mm | ||
Jacket Colour Black | ||
Connector Type A Cordset | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type B Nano-Fit | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 60V ac | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
Coding A Coded | ||
- COO (Country of Origin):
- PL
The Molex double-ended cordset is designed for reliable connectivity in challenging environments, featuring a knurled hexnut coupling style and A-coded connectors for secure connections and optimal functionality in various industrial applications.
IP67 rated for protection against dust and immersion in water
Black TPU cable jacket ensures durability and flexibility
3-pole design allows for efficient electrical connections
Temperature range of -25° to +85°C supports diverse operating conditions
Wire size of 24 AWG accommodates various electrical needs
Female (90°) to male (straight) configuration allows versatile installation options
Related links
- Molex Female 5 way Cordset to Female 5 way Nano-Fit Cordset, 2 m
- Molex Male 4 way Cordset to 0 way Free End Cordset, 0.6 m
- Molex Female 4 way Cordset to Male 4 way M12 Micro Change Cordset, 0.6 m
- Molex Female 4 way Nano-Fit to Male 4 way M12 Micro Change Cordset, 2 m
- Molex Male 3 way Cordset to Female 3 way BradPower D-Size Cordset, 1 m
- Molex Male 3 way Cordset to Female 3 way BradPower D-Size Cordset, 2 m
- Molex Male 3 way Straight to Female 3 way Straight Cordset, 12 m
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 20 mm
