Molex Male 4 way Cordset to 0 way Free End Cordset, 600 mm

Subtotal (1 pack of 20 units)*

€300.01

(exc. VAT)

€369.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€300.01€15.001

*price indicative

RS Stock No.:
815-441
Mfr. Part No.:
1200651129
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

120065

Cable Length

600mm

Jacket Material

TPE

Jacket Colour

Yellow

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

Cordset

Connector Type B

Free End

Number of Contacts B

0

Voltage

250V ac, 250V ac

Standards/Approvals

UL

IP Rating

IP67

Coding

A Coded

COO (Country of Origin):
US
The Molex cordset is a Micro-Change (M12) Single-Ended solution designed for reliable connection in industrial settings. This product features a 4-pole, A-coded male connector leading to a pigtail, ensuring effective power transmission.

Designed with a 22 AWG yellow TPE cable for durability

Length of 2.0m allows flexible installation options

IP67 rating ensures protection against dust and water ingress

Maximum voltage rating of 250V AC/DC for versatile applications

Current capacity of 4.0A per contact optimises energy distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy