Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 25 m
- RS Stock No.:
- 815-467
- Mfr. Part No.:
- 1201088183
- Manufacturer:
- Molex
Subtotal (1 pack of 2 units)*
€222.36
(exc. VAT)
€273.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €222.36 | €111.18 |
*price indicative
- RS Stock No.:
- 815-467
- Mfr. Part No.:
- 1201088183
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120108 | |
| Product Type | Cordset | |
| Cable Length | 25m | |
| Jacket Material | TPE | |
| Jacket Colour | Blue | |
| Connector Type A | Cordset | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12 Micro Change | |
| Voltage | 125V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Coding | D Coded | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120108 | ||
Product Type Cordset | ||
Cable Length 25m | ||
Jacket Material TPE | ||
Jacket Colour Blue | ||
Connector Type A Cordset | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M12 Micro Change | ||
Voltage 125V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
Coding D Coded | ||
- COO (Country of Origin):
- CN
The Molex Micro-Change (M12) double-ended cordset designed for efficient connectivity in industrial applications. This high-performance product ensures reliable data transmission and environmental durability, making it essential for various electrical setups.
Four-pole configuration for versatile connectivity options
Unshielded TPE cable design facilitates flexibility and ease of installation
Threaded coupling style ensures a secure connection
IP67 rating guarantees protection against dust and water ingress
Temperature range of -20° to +75°C supports diverse operating environments
Blue TPE cable provides clear visibility in installations
Related links
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 15 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 8 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 3 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 5 m
- Molex Male 4 way Cordset to Female 4 way M12 Micro Change Cordset, 5 m
- Molex Male 4 way M12 8 m
- Molex Male 4 way M12 5 m
- Molex Female 4 way Cordset to Male 4 way M12 Micro Change Cordset, 600 mm
