Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 3 m
- RS Stock No.:
- 815-468
- Mfr. Part No.:
- 1201088422
- Manufacturer:
- Molex
Subtotal (1 pack of 4 units)*
€215.01
(exc. VAT)
€264.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €215.01 | €53.753 |
*price indicative
- RS Stock No.:
- 815-468
- Mfr. Part No.:
- 1201088422
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120108 | |
| Jacket Material | TPU | |
| Jacket Colour | Blue | |
| Cable Length | 3m | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | Cordset | |
| Connector Type B | M12 Micro Change | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Coding | D Coded | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120108 | ||
Jacket Material TPU | ||
Jacket Colour Blue | ||
Cable Length 3m | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A Cordset | ||
Connector Type B M12 Micro Change | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
Coding D Coded | ||
- COO (Country of Origin):
- PL
The Molex double-ended cordset offers a robust connection for industrial Ethernet applications, featuring D-coded Micro-Change (M12) connectors for reliable data transmission, tailored for efficiency in demanding environments.
Active status ensures immediate availability for applications
Durable TPU cable jacket provides flexibility and protection
IP67 rating guarantees dust and water resistance
24 AWG wire size supports optimal current flow of 1.5A
Coupling style is threaded, ensuring secure connections
Temperature range of -20° to +75°C for versatile usage
Related links
- Molex Female 4 way Cordset to Male 4 way M12 Micro Change Cordset, 3 m
- Molex Male 4 way M12 3 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 15 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 25 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 8 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 5 m
- Molex Male 5 way Right Angle to Male 5 way M12 Micro Change Cordset, 3 m
- Molex Male 4 way Cordset to Female 4 way M12 Micro Change Cordset, 5 m
