Molex Female 3 way Mini-Change to Pigtail Cable Assembly, 2 m

Image representative of range

Subtotal (1 pack of 10 units)*

€288.04

(exc. VAT)

€354.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€288.04€28.804

*price indicative

RS Stock No.:
816-427
Mfr. Part No.:
1300130112
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Series

130013

Jacket Material

Polyurethane/PVC

Cable Length

2m

Jacket Colour

Black, White, Yellow

Connector Type A

Mini-Change

Connector Gender A

Female

Number of Contacts A

3

Connector Type B

Pigtail

Voltage

600V

Standards/Approvals

RoHS

IP Rating

IP67

COO (Country of Origin):
MX
The Molex Mini-Change A-Size receptacle is designed for efficient connectivity in industrial applications, featuring a robust female connector tailored for seamless integration with 3-pole configurations and 16 AWG leads over a length of 2.0m.

IP67 rating provides excellent protection against dust and moisture

NEMA 6 rating guarantees performance in rigorous environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy