Molex Male 3 way Mini-Change to Pigtail Cable Assembly, 3 m
- RS Stock No.:
- 816-429
- Mfr. Part No.:
- 1300130225
- Manufacturer:
- Molex
Subtotal (1 pack of 5 units)*
€203.40
(exc. VAT)
€250.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €203.40 | €40.68 |
*price indicative
- RS Stock No.:
- 816-429
- Mfr. Part No.:
- 1300130225
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 130013 | |
| Jacket Material | Polyurethane/PVC | |
| Jacket Colour | Black, White, Yellow | |
| Cable Length | 3m | |
| Connector Gender A | Male | |
| Connector Type A | Mini-Change | |
| Number of Contacts A | 3 | |
| Connector Type B | Pigtail | |
| Voltage | 600V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 130013 | ||
Jacket Material Polyurethane/PVC | ||
Jacket Colour Black, White, Yellow | ||
Cable Length 3m | ||
Connector Gender A Male | ||
Connector Type A Mini-Change | ||
Number of Contacts A 3 | ||
Connector Type B Pigtail | ||
Voltage 600V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Molex Mini-Change A-Size Receptacle is designed for robust connectivity in industrial applications, featuring three poles and a Durable zinc die-cast construction, ensuring reliable performance in challenging environments.
Maximum current per contact is 13.0A, supporting efficient power delivery
Rated for 600V AC/DC, ensuring versatility across various electrical systems
IP67 and NEMA 6 ratings provide exceptional protection against water and dust ingress
Related links
- Molex Male 3 way Mini-Change to Pigtail Cable Assembly, 1 m
- Molex Male 3 way Mini-Change to Female 3 way Mini-Change Cable Assembly, 61 m
- Molex Female 3 way Mini-Change to Pigtail Cable Assembly, 2 m
- Molex Female 3 way Mini-Change to Pigtail Cable Assembly, 305 mm
- Molex Male 10 way Mini-Change to Pigtail Cable Assembly, 3.66 m
- Molex Male 6 way Mini-Change to Pigtail Cable Assembly, 305 mm
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 42 m
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 14 m
