Molex Female 3 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 300 mm
- RS Stock No.:
- 816-963
- Mfr. Part No.:
- 1200680187
- Manufacturer:
- Molex
Subtotal (1 pack of 4 units)*
€212.72
(exc. VAT)
€261.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €212.72 | €53.18 |
*price indicative
- RS Stock No.:
- 816-963
- Mfr. Part No.:
- 1200680187
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 12006 | |
| Cable Length | 300mm | |
| Jacket Material | TPE | |
| Jacket Colour | Yellow | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type A | M12 Micro Change | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 Micro Change | |
| Connector Gender B | Male | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 12006 | ||
Cable Length 300mm | ||
Jacket Material TPE | ||
Jacket Colour Yellow | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type A M12 Micro Change | ||
Number of Contacts B 4 | ||
Connector Type B M12 Micro Change | ||
Connector Gender B Male | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Molex in-line splitter effectively connects a 4-pole male connector to two 3-pole female connectors, delivering a reliable solution for industrial cable management within tight spaces.
IP67 rated for dust and water resistance, ensuring durability in harsh environments
Constructed with yellow TPE cable jacket for high visibility and flexibility
Operates effectively within a temperature range of -30°C to +80°C
Features a nickel-plated brass coupling nut for robust connectivity
Supports a maximum contact current of 4.0A and voltage of 250V AC/DC
Related links
- Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 3 m
- Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 10 m
- Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 1 m
- Molex Female 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 2 m
- Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 5 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 10 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 3 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 1 m
