Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 10 m

Image representative of range

Subtotal (1 bag of 4 units)*

€332.16

(exc. VAT)

€408.56

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€332.16€83.04

*price indicative

RS Stock No.:
787-153
Mfr. Part No.:
1200661043
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Series

120066

Cable Length

10m

Jacket Colour

Yellow

Jacket Material

TPE

Connector Type A

M12 Micro Change

Connector Gender A

Female

Number of Contacts A

5

Connector Gender B

Male

Number of Contacts B

5

Connector Type B

M12 Micro Change

Voltage

250V

IP Rating

IP67

Coding

A

COO (Country of Origin):
MX
The Molex Micro change cordset is designed for reliable and robust industrial connectivity solutions, featuring a double-ended configuration that simplifies integration in various applications and ensures consistent performance in challenging environments.

5 pole configuration supports diverse signal requirements

A-coded design enhances compatibility across multiple devices

18 AWG yellow TPE cable offers durability and flexibility

10.0m length facilitates extensive reach for installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy