Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 1 m
- RS Stock No.:
- 786-270
- Mfr. Part No.:
- 1200661034
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 bag of 10 units)*
€432.12
(exc. VAT)
€531.51
(inc. VAT)
New product - Preorder today
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €432.12 | €43.212 |
*price indicative
- RS Stock No.:
- 786-270
- Mfr. Part No.:
- 1200661034
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 130066 | |
| Jacket Material | TPE | |
| Cable Length | 1m | |
| Jacket Colour | Yellow | |
| Connector Type A | M12 Micro Change | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type B | M12 Micro Change | |
| Number of Contacts B | 5 | |
| Connector Gender B | Male | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 130066 | ||
Jacket Material TPE | ||
Cable Length 1m | ||
Jacket Colour Yellow | ||
Connector Type A M12 Micro Change | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type B M12 Micro Change | ||
Number of Contacts B 5 | ||
Connector Gender B Male | ||
Voltage 250V | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- MX
The Molex Micro change cordset is designed for robust connections in industrial applications, featuring an A-coded male to female configuration that ensures reliable functionality in harsh environments.
Features five poles for versatile connectivity options
Constructed with Durable TPE cable for enhanced longevity
1.0m (3.28') length offers flexibility in installation
Utilises a yellow design for easy visibility
Related links
- Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 10 m
- Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 5 m
- Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 3 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 1 m
- Molex Male 4 way M12 Micro Change to Female 3 way M12 Micro Change Cable Assembly, 1 m
- Molex Male 5 way Mini-Change to Female 5 way M12 Micro Change Cable Assembly, 6 m
- Molex Male 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 1 m
- Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 1 m
