Molex Female 2 way Mini-Change to Pigtail Cable Assembly, 6.1 m
- RS Stock No.:
- 816-973
- Mfr. Part No.:
- 1300060102
- Manufacturer:
- Molex
Subtotal (1 pack of 4 units)*
€233.72
(exc. VAT)
€287.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €233.72 | €58.43 |
*price indicative
- RS Stock No.:
- 816-973
- Mfr. Part No.:
- 1300060102
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130006 | |
| Product Type | Cable Assembly | |
| Jacket Material | Polyurethane/PVC | |
| Jacket Colour | Yellow | |
| Cable Length | 6.1m | |
| Number of Contacts A | 2 | |
| Connector Type A | Mini-Change | |
| Connector Gender A | Female | |
| Connector Type B | Pigtail | |
| Voltage | 600V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130006 | ||
Product Type Cable Assembly | ||
Jacket Material Polyurethane/PVC | ||
Jacket Colour Yellow | ||
Cable Length 6.1m | ||
Number of Contacts A 2 | ||
Connector Type A Mini-Change | ||
Connector Gender A Female | ||
Connector Type B Pigtail | ||
Voltage 600V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Molex circular industrial cordset is designed for robust connections. Its primary function is to facilitate reliable power and data transfer in demanding environments, ensuring longevity and performance in various industrial applications.
Constructed from yellow PVC for visibility and durability
IP67 rating ensures protection against dust and water ingress
Features a 6.10m (20.0') length, providing flexibility in setup
Related links
- Molex Female 12 way Mini-Change to Pigtail Cable Assembly, 6.1 m
- Molex Female 8 way Mini-Change to Pigtail Cable Assembly, 6.1 m
- Molex Female 2 way Mini-Change to Pigtail Cable Assembly, 910 mm
- Molex Male 5 way Mini-Change to Female 5 way Mini-Change Cable Assembly, 6.1 m
- Molex Female 5 way Mini-Change to Pigtail Cable Assembly, 305 mm
- Molex Female 5 way Mini-Change to Pigtail Cable Assembly, 1.83 m
- Molex Female 12 way Mini-Change to Pigtail Cable Assembly, 1.83 m
- Molex Female 5 way Mini-Change to Pigtail Cable Assembly, 10 m
