Molex Female 12 way Mini-Change to Pigtail Cable Assembly, 6.1 m
- RS Stock No.:
- 798-825
- Mfr. Part No.:
- 1300080165
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 798-825
- Mfr. Part No.:
- 1300080165
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130008 | |
| Product Type | Cable Assembly | |
| Jacket Colour | Yellow | |
| Cable Length | 6.1m | |
| Jacket Material | PVC | |
| Connector Type A | Mini-Change | |
| Number of Contacts A | 12 | |
| Connector Gender A | Female | |
| Connector Type B | Pigtail | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130008 | ||
Product Type Cable Assembly | ||
Jacket Colour Yellow | ||
Cable Length 6.1m | ||
Jacket Material PVC | ||
Connector Type A Mini-Change | ||
Number of Contacts A 12 | ||
Connector Gender A Female | ||
Connector Type B Pigtail | ||
Voltage 600V | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Molex Circular industrial cordset that facilitates reliable electrical connections in various environments. Designed for seamless integration, it features a Durable construction suitable for numerous applications.
Features a female connector for easy connection to pigtails
Constructed with a Durable 16 AWG yellow PVC cable
Configured with 12 poles to accommodate a variety of connections
Related links
- Molex Female 8 way Mini-Change to Pigtail Cable Assembly, 6.1 m
- Molex Female 2 way Mini-Change to Pigtail Cable Assembly, 6.1 m
- Molex Female 12 way Mini-Change to Pigtail Cable Assembly, 1.83 m
- Molex Male 5 way Mini-Change to Female 5 way Mini-Change Cable Assembly, 6.1 m
- Molex Female 12 way Mini-Change to Male 12 way Mini-Change Cable Assembly, 1.83 m
- Molex Female 12 way Mini-Change to Male 5 way Mini-Change Cordset, 60 m
- Molex Female 12 way Mini-Change to 0 way Free End Cordset, 1 m
- Molex Female 5 way Mini-Change to Pigtail Cable Assembly, 305 mm
