Amphenol Industrial Male 5 way Straight to Male Connector, 10 m
- RS Stock No.:
- 918-581
- Mfr. Part No.:
- RD-05BMMM-QL8C10
- Manufacturer:
- Amphenol Industrial
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€31.02
(exc. VAT)
€38.15
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €31.02 |
| 10 + | €28.54 |
*price indicative
- RS Stock No.:
- 918-581
- Mfr. Part No.:
- RD-05BMMM-QL8C10
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | X-Lok | |
| Product Type | Connector | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Male | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series X-Lok | ||
Product Type Connector | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Male | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial circular cable assembly designed for reliable electrical connections in demanding environments. Its rugged construction ensures durability and performance in various applications while providing excellent waterproof protection.
Waterproof rate of IP68 suitable for underwater applications
Constructed with thermoplastic housing and copper alloy pins for durability
Compatible cable options include UL2517 with PVC jacket for reliable performance
Cable length tolerance ensures accurate delivery within specified limits
Related links
- Amphenol Industrial Male 4 way Straight to Connector, 10000 mm
- Amphenol Industrial Male 3 way Straight to Connector, 10000 mm
- Amphenol Industrial Female 4 way Straight to Connector, 10000 mm
- Amphenol Industrial Female 3 way Straight to Connector, 10000 mm
- Amphenol Industrial Male 5 way Straight to Pigtail Connector Cable, 2 m
- Amphenol Industrial Male 5 way M12 10 m
- Amphenol Industrial Male 5 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Amphenol Industrial Male 5 way M12 1 m
