Murrelektronik Limited Straight Female 4 way M12 to Unterminated Power Cable, 1m
- RS Stock No.:
- 144-1240
- Mfr. Part No.:
- 7000-P7291-9410100
- Manufacturer:
- Murrelektronik Limited
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-1240
- Mfr. Part No.:
- 7000-P7291-9410100
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | T-Coded | |
| Cross Sectional Area | 1.5 mm² | |
| Number of Cores | 4 | |
| Length | 1m | |
| Connector 1 Orientation | Straight | |
| Connector 1 Gender | Female | |
| Connector 1 | M12 | |
| Connector 1 Number of Contacts | 4 | |
| Connector 2 | Unterminated | |
| Coding | T | |
| Mounting Type | Panel Mount | |
| Shielded/Unshielded | Unshielded | |
| Voltage Rating | 63 V ac/dc | |
| Current Rating | 12 A | |
| IP Rating | IP67 | |
| Operating Temperature Range | -40 → +85 °C | |
| Minimum Operating Temperature | -40°C | |
| Insulation Material | PPE | |
| Connector 1 Housing Gender | Female | |
| American Wire Gauge | 16 AWG | |
| Maximum Operating Temperature | +85°C | |
| Standards Met | EN 60529, IEC 60664-1 Category I | |
| Cable Shape | Multicore | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series T-Coded | ||
Cross Sectional Area 1.5 mm² | ||
Number of Cores 4 | ||
Length 1m | ||
Connector 1 Orientation Straight | ||
Connector 1 Gender Female | ||
Connector 1 M12 | ||
Connector 1 Number of Contacts 4 | ||
Connector 2 Unterminated | ||
Coding T | ||
Mounting Type Panel Mount | ||
Shielded/Unshielded Unshielded | ||
Voltage Rating 63 V ac/dc | ||
Current Rating 12 A | ||
IP Rating IP67 | ||
Operating Temperature Range -40 → +85 °C | ||
Minimum Operating Temperature -40°C | ||
Insulation Material PPE | ||
Connector 1 Housing Gender Female | ||
American Wire Gauge 16 AWG | ||
Maximum Operating Temperature +85°C | ||
Standards Met EN 60529, IEC 60664-1 Category I | ||
Cable Shape Multicore | ||
- COO (Country of Origin):
- DE
The resistance to aggressive media should be individually tested for your applicat ion.Further details on request . Further cable lengths on request
Flange female
M12, 4-pole
T-coded
Front mount ing
with mult i-st rand wire
M12, 4-pole
T-coded
Front mount ing
with mult i-st rand wire
Related links
- Murrelektronik Limited Straight Male 6 way MQ15-X-Power to Unterminated Sensor Actuator Cable, 2m
- Murrelektronik Limited Female 4 way Straight to Unterminated Sensor Actuator Cable, 15 m
- Murrelektronik Limited Straight Circular Connector Adapter 5 M12 5 M12 Female
- Murrelektronik Limited Straight Circular Connector Adapter 3 M12 3 M8 Female
- Murrelektronik Limited Female 4 way M12 10 m
- Murrelektronik Limited Female 4 way M12 3 m
- Murrelektronik Limited Female 4 way M12 5 m
- Murrelektronik Limited Female 4 way Straight to Connector Cable, 5 m
