RS PRO Male 12 way Straight to Unterminated Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 144-7615
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€16.22
(exc. VAT)
€19.95
(inc. VAT)
In Stock
- Plus 91 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.22 |
*price indicative
- RS Stock No.:
- 144-7615
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | CPM | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 300mm | |
| Connector Type A | Straight | |
| Number of Contacts A | 12 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | CE, TUV Certified | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series CPM | ||
Product Type Sensor Actuator Cable | ||
Cable Length 300mm | ||
Connector Type A Straight | ||
Number of Contacts A 12 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals CE, TUV Certified | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IN
RS Pro M12 Panel Mount Connectors
From RS PRO, a selection of M12 circular connectors designed for panel mounting. The sensor style connectors have an M12 threaded interface and industry standard A coding preventing miss-mating. Conveniently pre-terminated with partially stripped wires the RS PRO range are easy to incorporate into any automation or sensory application. With an IP67 ingress rating, the RS PRO panel mount connectors are ideally suited to harsh environments that demand a more rugged connection solution.
Features & Benefits
• IP67
• Neoprene O-ring
• Nylon 66 contact carrier
• PG9 clamp nut
• Straight plugs and sockets
• 4, 5, 8 and 12 pole versions
Applications
The RS PRO series of M12 panel mount connectors are generally used in industrial applications. They are typically used when connecting to sensors and actuators. Some of the most popular areas are
• Instrumentation
• Process control
• Robotics
• Assembly lines
• Factory automation
• Industrial automation
Environment
This series of pre-wired circular connectors have an IP67 ingress rating and waterproof when plugged in. This means they are sealed from dust and are protected from jets of water from all directions.
FAQ
Q - Are the connectors easy to terminate?
A – Yes, the RS PRO M12 connectors come terminated with partially stripped wire.
Q – How robust are the connectors?
A – This range of panel mount connectors are manufactured from high-grade materials and are robust and extremely reliable.
Related links
- Brad from Molex Male 12 way Straight to 12 way Unterminated Sensor Actuator Cable, 300 mm
- RS PRO Male 12 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Male 12 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- Brad from Molex Female 12 way Straight to 12 way Unterminated Sensor Actuator Cable, 300 mm
- Amphenol Industrial Male 8 way Straight to Unterminated Sensor Actuator Cable, 300 mm
- RS PRO Male 12 way Straight to Female 12 way Straight Cable, 3 m
- RS PRO Male 12 way Straight to Female 12 way Straight Cable, 10 m
- Amphenol Industrial Female 4 way Straight to Unterminated Sensor Actuator Cable, 300 mm
