Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 168-5656
- Mfr. Part No.:
- 13287 PRKT 4-07/10 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 bag of 10 units)*
€509.68
(exc. VAT)
€626.91
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €50.968 | €509.68 |
*price indicative
- RS Stock No.:
- 168-5656
- Mfr. Part No.:
- 13287 PRKT 4-07/10 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | PRKT | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Jacket Colour | Orange | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP69K | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series PRKT | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Jacket Colour Orange | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
IP Rating IP69K | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
M12 Cordsets
Sensor cordset
M12 connectors with self-locking threaded joint and moulded cable
Hexagon screw in stainless steel, especially designed for use in food processing equipment
Related links
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Male 4 way Straight to Female Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way 7/8 In Circular 10 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
