Lumberg Automation Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 168-5695
- Mfr. Part No.:
- 11336 RKMWV/LED A 3-06/2 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 bag of 10 units)*
€181.75
(exc. VAT)
€223.55
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €18.175 | €181.75 |
*price indicative
- RS Stock No.:
- 168-5695
- Mfr. Part No.:
- 11336 RKMWV/LED A 3-06/2 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKMWV | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type A | Right Angle | |
| Connector Type B | Unterminated | |
| Voltage | 32V | |
| Standards/Approvals | UL | |
| IP Rating | IP67, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKMWV | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type A Right Angle | ||
Connector Type B Unterminated | ||
Voltage 32V | ||
Standards/Approvals UL | ||
IP Rating IP67, IP69K | ||
Coding A | ||
- COO (Country of Origin):
- CZ
M8 Connector, RKMWV Series with LED, 90 Degree Actuator - Sensor Cord set
RKMWV series M8 connectors with LED feature an industry standard 3 pole female connector single ended 3 wire cord set, coloured (1-3) brown, blue and black a threaded lock nut for secure connectivity, internal O ring for improved IP protection and 90 degree configuration. RKMWV series M8 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.
Connector body material TPU
Connector IP67/69K rated when mated
O ring material FKM
LED function indicator
Knurled Nut CuZn nickel plated
Contact material CuZn pre-nickeled 0.8 Micron gold plated
Temperature range -40 → +90 ° C
Related links
- Lumberg Automation Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Lumberg Automation Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Lumberg Automation Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Female 3 way M8 to Unterminated Sensor Actuator Cable
- Lumberg Automation Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 3 m
