Lumberg Automation Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 168-5696
- Mfr. Part No.:
- 11337 RKMWV/LED A 3-06/5 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 bag of 10 units)*
€226.01
(exc. VAT)
€277.99
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 25 December 2026
- Plus 30 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €22.601 | €226.01 |
*price indicative
- RS Stock No.:
- 168-5696
- Mfr. Part No.:
- 11337 RKMWV/LED A 3-06/5 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKMWV | |
| Jacket Colour | Orange | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Number of Contacts A | 3 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS Compliant, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKMWV | ||
Jacket Colour Orange | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Number of Contacts A 3 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS Compliant, UL | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden RKMWV Series Sensor Actuator Cable, 5m Cable Length, Orange Jacket - 11337 RKMWV/LED A 3-06/5 M
This sensor actuator cable provides a connection solution for industrial sensors and actuators where a right‑angled female connector and an unterminated cable end are required. It is designed for use in environments that demand protection against dust and water ingress and operates at low control voltages. The Orange sheathing aids visibility for wiring runs and maintenance in machine rooms and panel installations.
Features and Benefits:
• Rated for IP65 and IP67 ingress protection ensuring sealed connections
• Supports 30V operation for low‑voltage control circuits
• Three‑contact female right‑angle connector enabling Compact routing
• Orange PVC jacket offering high visibility and Basic mechanical protection
• RoHS and UL approvals meeting recognised material and safety standards
• Supports 30V operation for low‑voltage control circuits
• Three‑contact female right‑angle connector enabling Compact routing
• Orange PVC jacket offering high visibility and Basic mechanical protection
• RoHS and UL approvals meeting recognised material and safety standards
Applications
• Suitable for machine tool sensor connections in confined spaces
• Ideal for conveyor actuator wiring in washdown zones
• Used with distributed I/O modules requiring three contacts
• Can be used for control wiring where bright cable identification is needed
• Ideal for conveyor actuator wiring in washdown zones
• Used with distributed I/O modules requiring three contacts
• Can be used for control wiring where bright cable identification is needed
What conductor count is provided at the connector?
The cable terminates to a three‑contact female right‑angle connector.
How long is the cable run supplied?
It is supplied as a single 5m length.
What type of outer sheath is fitted?
The cable uses an Orange polyvinyl chloride jacket.
Is the cable ready for direct panel termination?
One end is unterminated to allow custom field termination.
Related links
- Lumberg Automation Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 3 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 3 way M8 to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Male 3 way M8 Straight Sensor Cable, 5 m
- Lumberg Automation Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 5 m
- Lumberg Automation Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
