Molex Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 5 m

Get a bulk buy discount

Add 120 more to save 2%

View bulk pricing options

Subtotal (1 bag of 24 units)*

€565.68

(exc. VAT)

€695.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 72 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
24 - 96€23.57€565.68-
120 - 216€22.915€549.962%
240 +€22.295€535.085%

*price indicative

RS Stock No.:
174-6484
Mfr. Part No.:
120066-8995
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

120066

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

Thermoplastic Polyurethane

Cable Length

5m

Number of Contacts A

5

Connector Type A

Straight

Connector Gender A

Female

Connector Type B

Straight

Connector Gender B

Male

Number of Contacts B

5

Voltage

60V

Standards/Approvals

UL

IP Rating

IP67

Coding

A

RoHS Status: Exempt

COO (Country of Origin):
PL
Micro-Change (M12) Double-Ended Cordset with Knurled Hexnut, 5 Poles, Female (Straight) to Male (Straight), 22 AWG, Unshielded WSOR Cable, Grey 5th Wire, 5.0m (16.40') Length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy