HARTING Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 175-1781
- Mfr. Part No.:
- 2134C7C7477020
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save €36.60
View bulk pricing optionsSubtotal (1 unit)*
€59.15
(exc. VAT)
€72.75
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €59.15 | - |
| 10 + | €55.49 | €36.60 |
*price indicative
- RS Stock No.:
- 175-1781
- Mfr. Part No.:
- 2134C7C7477020
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Sensor Actuator Cable | |
| Series | Circular connectors M8 | |
| Jacket Colour | Green | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Sensor Actuator Cable | ||
Series Circular connectors M8 | ||
Jacket Colour Green | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Coding D | ||
M8 Cable Assembly D-cod st/st m/m 2,0m
Related links
- HARTING Male 4 way M5 2 m
- HARTING Male 4 way Straight to Unterminated Actuator/Sensor Cable, 2 m
- HARTING Male 4 way Straight to Female 4 way M12 Actuator/Sensor Cable, 2 m
- HARTING Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 10 m
- HARTING Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 1 m
- HARTING Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 7.5 m
- HARTING Male 4 way Straight to Male 12 way Straight Sensor Actuator Cable, 3 m
- HARTING Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 3 m
