Amphenol Industrial Male 5 way Straight to Unterminated Free End Sensor Actuator Cable, 150 mm
- RS Stock No.:
- 182-0602
- Mfr. Part No.:
- M12A-05PMMC-SH8B15
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€12.85
(exc. VAT)
€15.81
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €12.85 | - |
| 10 - 24 | €12.24 | 4% |
| 25 - 49 | €11.41 | 11% |
| 50 - 99 | €10.48 | 18% |
| 100 + | €9.72 | 24% |
*price indicative
- RS Stock No.:
- 182-0602
- Mfr. Part No.:
- M12A-05PMMC-SH8B15
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Sensor Actuator Cable | |
| Series | M12 | |
| Jacket Colour | Black | |
| Cable Length | 150mm | |
| Jacket Material | TPE | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 60V ac, 60V ac | |
| IP Rating | IP68, IP69K | |
| Standards/Approvals | UL1061, UL Recognized | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Sensor Actuator Cable | ||
Series M12 | ||
Jacket Colour Black | ||
Cable Length 150mm | ||
Jacket Material TPE | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 60V ac, 60V ac | ||
IP Rating IP68, IP69K | ||
Standards/Approvals UL1061, UL Recognized | ||
Coding A | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial M12A-05PMMC-SH8B15 is M12 series male 1.5m long straight plug to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor Material: Copper
Related links
- Amphenol Industrial Male 5 way Straight to Unterminated Free End Sensor Actuator Cable, 150 mm
- Amphenol Industrial Male 12 way Straight to Unterminated Sensor Actuator Cable, 150 mm
- Amphenol Industrial Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 150 mm
- Amphenol Industrial Female 12 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Male 4 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Male 17 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- Amphenol Industrial Male 4 way Straight to Unterminated Connector Cable, 150 mm
- Amphenol Industrial Male 5 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
